Low

XP POWER  PCM50UT07  ADAPTOR, AC-DC, MEDICAL, 3O/P, 42W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 97K7031
  • Manufacturer Part No PCM50UT07

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • No. of Outputs: 3
  • Output Current - Output 1: 5A
  • Output Current - Output 3: 500mA
  • Output Current 2: 1A
  • Output Power Max: 42W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 24V
  • Output Voltage 3: -24V
  • Plug Type: Mains Plug Sold Separately
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $91.77

Buy

Price

Quantity List Price
1 - 4 $91.77
5 - 9 $89.02
10 - 24 $86.27
25 - 99 $82.60
100 - 499 $78.01
500+ $73.42

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought