Low

XP POWER  PCM50UT03  PSU, LOW LEAKAGE 50W 3 O/P

XP POWER-PCM50UT03-PSU, LOW LEAKAGE 50W 3 O/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 04R9548
  • Manufacturer Part No PCM50UT03

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $93.00

Buy

Price

Quantity List Price
1 - 4 $93.00
5 - 9 $90.21
10 - 24 $87.42
25 - 99 $83.70
100 - 499 $78.12
500+ $72.54

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K7027
PCM50UT03

PCM50UT03

XP POWER

ADAPTOR, AC-DC, MEDICAL, 3O/P, 42W

ADAPTOR, AC-DC, MEDICAL, 3O/P, 42W; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:5A; Output Current - Output 2:2A; Output Current - Output 3:800mA; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $113.83 25+ $107.84 50+ $103.13 100+ $99.71 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought