Low

XP POWER  PCM50US07  Plug In Adaptor Power Supply, Mains Plug Sold Separately, 90 V, 264 V, 42 W, 7 V, 6 A

XP POWER PCM50US07
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
PCM50US07
Newark Part No.:
97K7014
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
42W
Output Voltage - Output 1:
7V
Output Voltage - Output 2:
-
Output Current - Output 1:
6A
Output Current - Output 2:
-
Output Connector:
5 Way DIN
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
PCM Series
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products