Low

XP POWER  LDU5660S350-WD  LED DRIVER, DC-DC, CC, 0.35A, 56V

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: XP POWER
  • Newark Part No.: 90W0670
  • Manufacturer Part No LDU5660S350-WD

Product Information


  • DC / DC Converter Mounting: Panel
  • Dimming Control Type: PWM
  • Input Voltage Max: 60V
  • Input Voltage Min: 9V
  • LED Driver Mode: Constant Current
  • Output Current: 350mA
  • Output Power Max: 19.6W
  • Output Voltage Max: 56V
  • Product Range: XP POWER - LDU56 Series
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15


Substitutes

  • 29X2254 - XP POWER-LDU5660S350-WD-DC-DC CONV, LED DRIVER, 2-56V, WIRE-LEAD

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.22

Buy

Price

Quantity List Price
1 - 49 $20.22
50 - 99 $18.34
100 - 249 $16.81
250 - 499 $15.61
500+ $14.59

XP POWER-LDU5660S350-WD-LED DRIVER, DC-DC, CC, 0.35A, 56V;LED DRIVER, DC-DC, CC, 0.35A, 56V; Product Range:XP POWER - LDU56 Series; LED Driver Mode:Constant Current; Input Voltage Min:9V; Input Voltage Max:60V; Output Current:350mA; Output Voltage Max:56V; Output Power Max:19.6W; DC / DC ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29X2254
LDU5660S350-WD

LDU5660S350-WD

XP POWER

DC-DC CONV, LED DRIVER, 2-56V, WIRE-LEAD

DC-DC CONV, LED DRIVER, 2-56V, WIRE-LEAD; Product Range:XP POWER - LDU56 Series; LED Driver Mode:Constant Current; Input Voltage Min:9V; Input Voltage Max:60V; Output Current:350mA; Output Voltage Max:56V; Output Power Max:19.6W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $16.00 5+ $15.52 10+ $15.04 25+ $14.40 more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought