Low

XP POWER  LDU5660S1000-WD  LED Driver DC/DC Converter, Constant Current, Adjustable, LDU56 Series, Panel, PWM, 50 W, 56 V

XP POWER LDU5660S1000-WD
XP POWER LDU5660S1000-WD
XP POWER LDU5660S1000-WD
Technical Data Sheet (79.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER LDU5660S1000-WD
XP POWER LDU5660S1000-WD
XP POWER LDU5660S1000-WD

Product Overview

The MA-ISK series type K Mineral Insulated Thermocouple particularly suited for high pressure, high vacuum or high vibration applications.
  • Very rugged and flexible
  • Stainless steel (310) sheath
  • Maximum temperature of probe 1100°C (K)
  • Plain pot seal (maximum temp 200°C)
  • 7/0.2mm PFA Insulated lead

 

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
LDU56 Series
DC / DC Converter Mounting:
Panel
Dimming Control Type:
PWM
Output Power Max:
50W
Output Voltage Max:
56V
Output Current:
1A
Input Voltage Min:
9V
Input Voltage Max:
60V
Approvals & Standards:
-
LED Driver Mode:
Constant Current
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.