XP POWER  LDU4860S700-WD  DC/DC LED Driver, LDU48 Series, Panel, Analogue, PWM, 40 W, 28 V, 700 mA


Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34T4723
  • Manufacturer Part No LDU4860S700-WD

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off
  • Product Range

  • Back to top

    Product Specifications, Documents & More

    • Approvals & Standards: -
    • DC / DC Converter Mounting: Panel
    • Dimming Control Type: Analogue, PWM
    • Input Voltage Max: 30V
    • Input Voltage Min: 7V
    • LED Driver Mode: Constant Current
    • No. of Outputs: 1
    • Output Current: 700mA
    • Output Power Max: 40W
    • Output Voltage Max: 28V
    • Product Range: LDU48 Series
    • SVHC: To Be Advised

    Find similar products  grouped by common attribute

    This product also features on the following pages and catalog editions:

    •  /
    •  131/1539
    •  132/1550


    Availability:  0

      More stock available week commencing 2/29/16

    Non-Cancelable / Non Returnable

    Price for: Each 1

    Minimum order quantity: 10

    Order multiple quantity: 10

    Price: $24.44 $24.44



    Quantity List Price
    10 - 24 $24.44
    25 - 99 $23.40
    100 - 499 $21.84
    500+ $20.28

    Legislation and Environmental

    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews

    Customer Q&A Exchange


    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.


    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
    Back to top

    Associated Products

    Customers Also Bought