Low

XP POWER  LDU4860S700-WD  DC/DC LED Driver, LDU48 Series, Panel, Analogue, PWM, 40 W, 57 V, 700 mA

XP POWER LDU4860S700-WD

Image is for illustrative purposes only. Please refer to product description.

XP POWER LDU4860S700-WD

Customers Also bought

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
LDU48 Series
DC / DC Converter Mounting:
Panel
Dimming Control Type:
Analogue, PWM
Output Power Max:
40W
Output Voltage Max:
57V
Output Current:
700mA
Input Voltage Min:
7V
Input Voltage Max:
60V
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations