Low

LDU4860S500 - 

LED Driver DC/DC Converter, Constant Current, LDU48 Series, 29 W, 28 V, 500 mA, Analogue, PWM

LDU4860S500 - LED Driver DC/DC Converter, Constant Current, LDU48 Series, 29 W, 28 V, 500 mA, Analogue, PWM
LDU4860S500 - LED Driver DC/DC Converter, Constant Current, LDU48 Series, 29 W, 28 V, 500 mA, Analogue, PWM

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU4860S500
Newark Part No.:
34T4718
Product Range
LDU48 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LDU48 Series
:
29W
:
28V
:
500mA
:
Analogue, PWM
:
Through Hole
:
Adjustable
:
7V
:
30V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Applications

Power Management, DC/DC Converters, LED Lighting

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$19.27 $ 19.27
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
10 + $19.27
25 + $18.45
100 + $17.22
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.