New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

XP POWER - LDU4860S500-WD - LED DRIVER, DC-DC, CC, 500mA, 28V

XP POWERLDU4860S500-WD
Image is for illustrative purposes only.
Please refer to product description
XP POWER
Manufacturer:
XP POWER
Newark Part Number:
34T4719
Manufacturer Part No:
LDU4860S500-WD

Technical Data Sheet (107.45KB) EN
Technical Data Sheet (107.45KB) EN

Product Information
  • LED DRIVER, DC-DC, CC, 500mA, 28V
  • Product Range: XP POWER - LDU48 Series
  • LED Driver Mode: Constant Current
  • Input Voltage Min: 7V
  • Input Voltage Max: 30V
  • Output Current: 500mA
  • Output Voltage Max: 28V
  • Depth: 12.45mm
  • Length: 31.75mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1534

Catalog Page/Catalog Number:

1534 / 130

1544 / 129

Availability

10 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $27.30  

  1. Qty

Price

Qty Price
1  - 4 $27.30
5  - 9 $26.49
10  - 24 $25.67
25  - 99 $24.57
100  - 499 $22.94
500+  $21.30
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2272

3M

STATIC PROTECTION WRIST STRAP GROUNDER

Wrist Band Type:Adjustable; Lead Length:1.5m; Wristband Color:Blue; Ground Terminals:Stud; Body Material:Elastic Nylon w/conductive threads;

320
Price
For: 1 Each
1+
$10.59
5+
$9.54

320 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(XP POWER) OR (DC - DC Converters - LED Driver) OR (LDU4860S500-WD)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories