Low

XP POWER  LDU4860S350-WD  LED DRIVER, DC-DC, CC, 350mA, 28V, 20W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 34T4717
  • Manufacturer Part No LDU4860S350-WD

Product Information


  • DC / DC Converter Mounting: Panel
  • Dimming Control Type: PWM / Analogue
  • Input Voltage Max: 30V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 1
  • Output Current: 350mA
  • Output Power Max: 20W
  • Output Voltage Max: 28V
  • Product Range: XP POWER - LDU48 Series
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1534

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.00

Buy

Price

Quantity List Price
1 - 4 $24.00
5 - 9 $23.28
10 - 24 $22.56
25 - 99 $21.60
100 - 499 $20.16
500 - 999999999 $18.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58T9618
LDU4860S350-WD
Technical Data Sheet}  

LDU4860S350-WD

XP POWER

LED DRIVER, DC-DC, CC, 0.35A, 57V

LED DRIVER, DC-DC, CC, 0.35A, 57V; Product Range:XP POWER - LDU48 Series; LED Driver Mode:Constant Current; Input Voltage Min:7V; Input Voltage Max:60V; Output Current:350mA; Output Voltage Max:57V; Output Power Max:20W; DC / DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $28.90 5+ $28.04 10+ $27.16 25+ $26.01 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought