Low

XP POWER  LDU4860S350-WD  LED DRIVER, DC-DC, CC, 0.35A, 57V

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: XP POWER
  • Newark Part No.: 58T9618
  • Manufacturer Part No LDU4860S350-WD

Product Information


  • DC / DC Converter Mounting: Panel
  • DC / DC Converter Output Type: Adjustable
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 60V
  • Input Voltage Min: 7V
  • Output Current: 350mA
  • Output Power Max: 20W
  • Output Voltage Max: 57V
  • Product Range: XP POWER - LDU48 Series
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  40

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $25.55

Buy

Price

Quantity List Price
1 - 4 $25.55
5 - 9 $24.79
10 - 24 $23.78
25 - 99 $22.77
100 - 499 $21.08
500+ $19.84

XP POWER-LDU4860S350-WD-LED DRIVER, DC-DC, CC, 0.35A, 57V;LED DRIVER, DC-DC, CC, 0.35A, 57V; DC / DC Converter Output Type:Adjustable; Product Range:XP POWER - LDU48 Series; Input Voltage Min:7V; Input Voltage Max:60V; Output Current:350mA; Output Voltage Max:57V; Output Power Max:20W; DC /;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought