Low

LDU4860S300 - 

LED Driver DC/DC Converter, Constant Current, LDU48 Series, 17 W, 28 V, 300 mA, Analogue, PWM

LDU4860S300 - LED Driver DC/DC Converter, Constant Current, LDU48 Series, 17 W, 28 V, 300 mA, Analogue, PWM
LDU4860S300 - LED Driver DC/DC Converter, Constant Current, LDU48 Series, 17 W, 28 V, 300 mA, Analogue, PWM

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU4860S300
Newark Part No.:
34T4714
Product Range
LDU48 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LDU48 Series
:
17W
:
28V
:
300mA
:
Analogue, PWM
:
Through Hole
:
Adjustable
:
7V
:
30V
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Applications

Power Management, DC/DC Converters, LED Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$17.86 $ 17.86
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
10 + $17.86
25 + $17.10
100 + $15.96
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.