XP POWER  LDU4860S1000  LED Driver DC/DC Converter, LDU48 Series, Through Hole, Analogue, PWM, 48 W, 48 V, 1 A

XP POWER LDU4860S1000

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 58T9609
  • Manufacturer Part No LDU4860S1000

Product Specifications, Documents & More


  • Approvals & Standards: -
  • DC / DC Converter Mounting: Through Hole
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 60V
  • Input Voltage Min: 7V
  • Output Current: 1A
  • Output Power Max: 48W
  • Output Voltage Max: 48V
  • Product Range: LDU48 Series
  • SVHC: To Be Advised

Availability

Availability:  32

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.81 $29.81

Buy

Price

Quantity List Price
1 - 24 $29.81
25 - 49 $27.31
50 - 99 $25.37
100 - 249 $24.54
250+ $23.71
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought