Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- XP POWER
- Newark Part Number:
- 34T4709
- Manufacturer Part No:
- LDU4860S1000-WD
-
- Technical Data Sheet (107.45KB) EN
Product Information
- LED DRIVER, DC-DC, CC, 1A, 48V
- Product Range: XP POWER - LDU48 Series
- LED Driver Mode: Constant Current
- Input Voltage Min: 7V
- Input Voltage Max: 60V
- Output Current: 1A
- Output Voltage Max: 48V
- Dimming Control Type: PWM / Analogue
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1534 / 1301544 / 129
Availability
4 available to ship today
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Price: $25.67
Price
| Qty | Price |
|---|---|
| 10 - 20 | $25.67 |
| 30 - 90 | $24.57 |
| 100 - 490 | $22.94 |
| 500+ | $21.30 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


