Low

XP POWER  LDU2430S700  LED Driver DC/DC Converter, LDU24 Series, Through Hole, Analogue, PWM, 20 W, 28 V, 700 mA

XP POWER LDU2430S700

Image is for illustrative purposes only. Please refer to product description.

XP POWER LDU2430S700

Customers Also bought

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
LDU24 Series
DC / DC Converter Mounting:
Through Hole
Dimming Control Type:
Analogue, PWM
Output Power Max:
20W
Output Voltage Max:
28V
Output Current:
700mA
Input Voltage Min:
7V
Input Voltage Max:
30V
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Recently Viewed

Product Recommendations