Low

LDU2430S700-WD - 

LED Driver DC/DC Converter, Constant Current, LDU24 Series, 20 W, 28 V, 700 mA, Analogue, PWM

LDU2430S700-WD - LED Driver DC/DC Converter, Constant Current, LDU24 Series, 20 W, 28 V, 700 mA, Analogue, PWM
LDU2430S700-WD - LED Driver DC/DC Converter, Constant Current, LDU24 Series, 20 W, 28 V, 700 mA, Analogue, PWM
LDU2430S700-WD - LED Driver DC/DC Converter, Constant Current, LDU24 Series, 20 W, 28 V, 700 mA, Analogue, PWM

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU2430S700-WD
Newark Part No.:
34T4707
Product Range
LDU24 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LDU24 Series
:
20W
:
28V
:
700mA
:
Analogue, PWM
:
Panel
:
Adjustable
:
7V
:
30V
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$10.25 $ 10.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.25
5 + $9.95
10 + $9.64
25 + $9.23
100 + $8.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

XP POWER - LDU2430S700-WD - LED DRIVER, DC-DC, CC, 700mA, 28V, 20W 5 5 1 1
Driver makes LED power source easy I have replaced an expensive, short life halogen pool lamp with a high intensity LED May 1, 2015
  • 2015-06-11T15:21:57.326-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_34T4707, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.