XP POWER  LDU2430S600  LED Driver DC/DC Converter, LDU24 Series, Through Hole, Analogue, PWM, 17 W, 28 V, 600 mA

XP POWER LDU2430S600

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 25R4697
  • Manufacturer Part No LDU2430S600

Product Specifications, Documents & More


  • Approvals & Standards: -
  • DC / DC Converter Mounting: Through Hole
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 30V
  • Input Voltage Min: 7V
  • Output Current: 600mA
  • Output Power Max: 17W
  • Output Voltage Max: 28V
  • Product Range: LDU24 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  17

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.48 $13.48

Buy

Price

Quantity List Price
1 - 4 $13.48
5 - 9 $13.21
10 - 24 $12.96
25 - 99 $12.70
100 - 499 $11.81
500+ $11.13
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought