Low

XP POWER  LDU2430S1000  LED Driver DC/DC Converter, LDU24 Series, Through Hole, Analogue, PWM, 24 W, 28 V, 1 A

XP POWER LDU2430S1000
XP POWER LDU2430S1000
XP POWER LDU2430S1000
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU2430S1000
Newark Part No.:
25R4695
Technical Datasheet:
See all Technical Docs
XP POWER LDU2430S1000
XP POWER LDU2430S1000
XP POWER LDU2430S1000

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
LDU24 Series
DC / DC Converter Mounting:
Through Hole
Dimming Control Type:
Analogue, PWM
Output Power Max:
24W
Output Voltage Max:
28V
Output Current:
1A
Input Voltage Min:
7V
Input Voltage Max:
30V
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.