Low

XP POWER  LDU2430S1000  LED DRIVER, DC-DC, CC, 1A, 28V, 24W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 52R2663
  • Manufacturer Part No LDU2430S1000

Product Information


  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Adjustable
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 30V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 1
  • Output Current: 1A
  • Output Power Max: 24W
  • Output Voltage Max: 28V
  • Product Range: XP POWER - LDU24 Series
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1544
  •  130/1534

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 21

Order multiple quantity: 21

Price: $11.75

Buy

Price

Quantity List Price
10 - 24 $11.75
25 - 99 $11.25
100 - 499 $10.50
500+ $9.75

XP POWER-LDU2430S1000-LED DRIVER, DC-DC, CC, 1A, 28V, 24W;LED DRIVER, DC-DC, CC, 1A, 28V, 24W; DC / DC Converter Output Type:Adjustable; Product Range:XP POWER - LDU24 Series; Input Voltage Min:7V; Input Voltage Max:30V; Output Current:1A; Output Voltage Max:28V; Output Power Max:24W ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought