Low

XP POWER  LDU2430S1000-WD  LED Driver DC/DC Converter, Constant Current, Adjustable, LDU24 Series, Panel, Analogue, PWM, 24 W

XP POWER LDU2430S1000-WD
XP POWER LDU2430S1000-WD
XP POWER LDU2430S1000-WD
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU2430S1000-WD
Newark Part No.:
34T4705
Product Range
LDU24 Series
Technical Datasheet:
See all Technical Docs
XP POWER LDU2430S1000-WD
XP POWER LDU2430S1000-WD
XP POWER LDU2430S1000-WD

The actual product may differ from image shown

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

 

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
LDU24 Series
DC / DC Converter Mounting:
Panel
Dimming Control Type:
Analogue, PWM
Output Power Max:
24W
Output Voltage Max:
28V
Output Current:
1A
Input Voltage Min:
7V
Input Voltage Max:
30V
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC LED Driver, LDU24 Series, Panel, Analogue, PWM, 24 W, 28 V, 1 A

XP POWER

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $12.99 5+ $12.59 10+ $12.20 25+ $11.69 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.