Low

XP POWER  LDU2030S700  LED DRIVER, DC-DC, CC, 700mA, 28V, 20W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 82T8714
  • Manufacturer Part No LDU2030S700

Product Information


  • DC / DC Converter Mounting: Through Hole
  • Dimming Control Type: PWM / Analogue
  • Input Voltage Max: 30V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 1
  • Output Current: 700mA
  • Output Power Max: 20W
  • Output Voltage Max: 28V
  • Product Range: XP POWER - LDU20 Series
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1534

Availability

Availability:  26


  • 26 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.00

Buy

Price

Quantity List Price
1 - 4 $12.00
5 - 9 $11.64
10 - 24 $11.28
25 - 99 $10.80
100 - 499 $10.08
500+ $9.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought