Low

XP POWER  LDU1416S700  LED DRIVER, DC-DC, CC, 700mA, 14V, 9.8W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 82T8711
  • Manufacturer Part No LDU1416S700

Product Information


  • DC / DC Converter Mounting: Through Hole
  • Dimming Control Type: PWM / Analogue
  • Input Voltage Max: 16V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 1
  • Output Current: 700mA
  • Output Power Max: 9.8W
  • Output Voltage Max: 14V
  • Product Range: XP POWER - LDU14 Series
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1534

Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.00

Buy

Price

Quantity List Price
1 - 4 $11.00
5 - 9 $10.67
10 - 24 $10.34
25 - 99 $9.90
100 - 499 $9.24
500+ $8.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought