Low

XP POWER  LDU1416S600  LED DRIVER, DC-DC, CC, 0.6A, 14V

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: XP POWER
  • Newark Part No.: 86T2719
  • Manufacturer Part No LDU1416S600

Product Information


  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Adjustable
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 16V
  • Input Voltage Min: 7V
  • Output Current: 600mA
  • Output Power Max: 8.4W
  • Output Voltage Max: 14V
  • Product Range: LDU14 Series
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.49

Buy

Price

Quantity List Price
1 - 4 $11.49
5 - 9 $11.10
10 - 24 $10.75
25 - 99 $10.20
100 - 499 $9.45
500+ $8.88

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought