Low

LDU1416S1000 - 

LED Driver DC/DC Converter, Constant Current, LDU14 Series, 14 W, 14 V, 1 A, Analogue, PWM

LDU1416S1000 - LED Driver DC/DC Converter, Constant Current, LDU14 Series, 14 W, 14 V, 1 A, Analogue, PWM
LDU1416S1000 - LED Driver DC/DC Converter, Constant Current, LDU14 Series, 14 W, 14 V, 1 A, Analogue, PWM
LDU1416S1000 - LED Driver DC/DC Converter, Constant Current, LDU14 Series, 14 W, 14 V, 1 A, Analogue, PWM

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU1416S1000
Newark Part No.:
82T8709
Product Range
LDU14 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LDU14 Series
:
14W
:
14V
:
1A
:
Analogue, PWM
:
Through Hole
:
Adjustable
:
7V
:
16V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.75 $ 8.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.75
5 + $8.49
10 + $8.23
25 + $7.88
100 + $7.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.