Low

XP POWER  LDU0830S350  LED DRIVER, DC-DC, CC, 350mA, 28V, 8W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 52R2662
  • Manufacturer Part No LDU0830S350

Product Information


  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Adjustable
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 30V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 1
  • Output Current: 350mA
  • Output Power Max: 8W
  • Output Voltage Max: 28V
  • Product Range: XP POWER - LDU08 Series
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1544
  •  130/1534

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Unit Price: $9.00

Buy

Price

Quantity List Price
25 - 99 $9.00
100 - 499 $8.40
500+ $7.80

XP POWER-LDU0830S350-LED DRIVER, DC-DC, CC, 350mA, 28V, 8W;LED DRIVER, DC-DC, CC, 350mA, 28V, 8W; DC / DC Converter Output Type:Adjustable; Product Range:XP POWER - LDU08 Series; Input Voltage Min:7V; Input Voltage Max:30V; Output Current:350mA; Output Voltage Max:28V; Output Power Max:8W ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25R4694
LDU0830S350

LDU0830S350

XP POWER

LED DRIVER, DC TO DC, 7V TO 30V, 28V

LED DRIVER, DC TO DC, 7V TO 30V, 28V; DC / DC Converter Output Type:Adjustable; Product Range:XP POWER - LDU08 Series; Input Voltage Min:7V; Input Voltage Max:30V; Output Current:350mA; Output Voltage Max:28V; Output Power Max:8W; DC;RoHS Compliant: Yes

  Write a Review | Ask a Question

71

1+ $10.88 5+ $10.49 10+ $10.17 25+ $9.65 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15

Associated Products


Customers Also Bought