Low

XP POWER  LDU0830S350  LED Driver DC/DC Converter, LDU08 Series, Through Hole, Analogue, PWM, 8 W, 28 V, 350 mA

XP POWER LDU0830S350

Image is for illustrative purposes only. Please refer to product description.

XP POWER LDU0830S350

Customers Also bought

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
LDU08 Series
DC / DC Converter Mounting:
Through Hole
Dimming Control Type:
Analogue, PWM
Output Power Max:
8W
Output Voltage Max:
28V
Output Current:
350mA
Input Voltage Min:
7V
Input Voltage Max:
30V
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations