XP POWER  LDU0830S300  LED Driver DC/DC Converter, Constant Current, Adjustable, LDU08 Series, Through Hole, Analogue, PWM

XP POWER LDU0830S300

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 52R2661
  • Manufacturer Part No LDU0830S300

Product Overview


  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Product Range

Back to top

Product Information


  • DC / DC Converter Output Type Adjustable
  • Product Range LDU08 Series
  • DC / DC Converter Mounting Through Hole
  • Dimming Control Type Analogue, PWM
  • Output Power Max 8W
  • Output Voltage Max 28V
  • Output Current 300mA
  • Input Voltage Min 7V
  • Input Voltage Max 30V
  • Approvals & Standards -
  • LED Driver Mode Constant Current
  • No. of Outputs 1
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1539
  •  132/1550

Availability

Availability:  0

    More stock available week commencing 8/1/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 25

Order multiple quantity: 25

Price: $7.20 $7.2

Buy

Price

Quantity List Price
25 - 99 $7.20
100 - 499 $6.72
500+ $6.24
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought