Low

LDU0516S350 - 

LED Driver DC/DC Converter, Constant Current, LDU05 Series, 4.9 W, 14 V, 350 mA, Analogue, PWM

LDU0516S350 - LED Driver DC/DC Converter, Constant Current, LDU05 Series, 4.9 W, 14 V, 350 mA, Analogue, PWM
LDU0516S350 - LED Driver DC/DC Converter, Constant Current, LDU05 Series, 4.9 W, 14 V, 350 mA, Analogue, PWM
LDU0516S350 - LED Driver DC/DC Converter, Constant Current, LDU05 Series, 4.9 W, 14 V, 350 mA, Analogue, PWM

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU0516S350
Newark Part No.:
82T8707
Product Range
LDU05 Series
Availability:
Not Currently Stocked

Product Information

:
Adjustable
:
LDU05 Series
:
Through Hole
:
Analogue, PWM
:
4.9
:
14
:
350
:
7
:
16
:
-
:
To Be Advised
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Applications

Power Management, DC/DC Converters, LED Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Not Currently Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.