Low

XP POWER  LDU0516S300  LED Driver DC/DC Converter, Constant Current, Adjustable, LDU05 Series, Through Hole, Analogue, PWM

XP POWER LDU0516S300
XP POWER LDU0516S300
XP POWER LDU0516S300
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU0516S300
Newark Part No.:
82T8706
Product Range
LDU05 Series
Technical Datasheet:
See all Technical Docs
XP POWER LDU0516S300
XP POWER LDU0516S300
XP POWER LDU0516S300

The actual product may differ from image shown

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

 

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
LDU05 Series
DC / DC Converter Mounting:
Through Hole
Dimming Control Type:
Analogue, PWM
Output Power Max:
4.2W
Output Voltage Max:
14V
Output Current:
300mA
Input Voltage Min:
7V
Input Voltage Max:
16V
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products