Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoLCL500PS24Copy
Newark Part No.52R2916
Product RangeLCL Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoLCL500PS24Copy
Newark Part No.52R2916
Product RangeLCL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max500W
Output Voltage - Output 124V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLCL Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single Output Industrial Supplies
- High Efficiency
- Low Cost
- Output Voltage Trim
- 150 W Convection Cooled
- Outputs from 12 V to 48 V
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
500W
Output Current - Output 1
21A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
LCL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
