Low

XP POWER  JTF0824S05  DC-DC CONVERTER, ISO POL, 1 O/P, 8W, 1.5A, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 99R4335
  • Manufacturer Part No JTF0824S05

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: DIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Isolated POL
  • Depth: 31.75mm
  • Height: 10.16mm
  • Input Voltage DC Max: 36V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 36V
  • No. of Outputs: 1
  • Output Current Max: 1.5A
  • Output Current Max: 1.5A
  • Output Power Max: 8W
  • Output Voltage Nom.: 5V
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 20.32mm

Features:

  • High Power Density
  • Wide 4:1 Input Range
  • Operating Temperature: -40°C to +105°C
  • Standard Remote On/Off
  • 1600 VDC Isolation

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1500
  •  131/1498

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 4 $28.00
5 - 9 $27.16
10 - 24 $26.32
25 - 99 $25.20
100 - 499 $23.52
500+ $21.84

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought