Low

XP POWER  JCA0212S05  Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 2 W, 5 V, 400 mA

XP POWER JCA0212S05
XP POWER JCA0212S05
XP POWER JCA0212S05
Technical Data Sheet (380.89KB) EN See all Technical Docs

The actual product may differ from image shown

XP POWER JCA0212S05
XP POWER JCA0212S05
XP POWER JCA0212S05

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Output Power Max:
2W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
5V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
400mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CE, CSA, UL
Width:
20.3mm
Height:
10mm
Depth:
25.4mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JCA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor