Low

XP POWER  ISG0505A  Isolated Board Mount DC/DC Converter, Surface Mount DIP, Fixed, SMD, 1 W, 5 V, 150 mA

XP POWER ISG0505A
XP POWER ISG0505A
XP POWER ISG0505A
XP POWER ISG0505A
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISG0505A
Newark Part No.:
35R0706
Technical Datasheet:
See all Technical Docs
XP POWER ISG0505A
XP POWER ISG0505A
XP POWER ISG0505A
XP POWER ISG0505A

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
4.75V
Input Voltage DC Max:
5.25V
Output Power Max:
1W
Output Voltage - Output 1:
5V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
150mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
-
Width:
7.5mm
Height:
6.5mm
Depth:
15.2mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
ISG Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor