Low

IH2415S - 

Isolated Board Mount DC/DC Converter, 1kV Isolation, 2 Output, 2 W, 15 V, 66 mA, -15 V, 66 mA

IH2415S - Isolated Board Mount DC/DC Converter, 1kV Isolation, 2 Output, 2 W, 15 V, 66 mA, -15 V, 66 mA
IH2415S - Isolated Board Mount DC/DC Converter, 1kV Isolation, 2 Output, 2 W, 15 V, 66 mA, -15 V, 66 mA

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IH2415S
Newark Part No.:
88M0761
Product Range
IH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
2W
:
15V
:
66mA
:
-15V
:
66mA
:
-
:
-
:
IH Series
:
21.6V
:
26.4V
:
Fixed
:
SIP
:
Through Hole
:
-
:
7.2mm
:
10.16mm
:
19.5mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Low cost
  • Industry standard pin-out
  • 1 kVdc isolation
  • -40°C to +85°C @ full load
  • UL94V-0 material

Applications

Power Management, Industrial, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
106 in stock

Each

1+ $6.36 10+ $6.02 25+ $5.35 100+ $5.24 150+ $5.14 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.25 $ 6.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.25
5 + $6.07
10 + $5.88
25 + $5.63
100 + $5.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.