Low

XP POWER  IA4812S  Isolated Board Mount DC/DC Converter, SIP, Through Hole, Fixed, 52.8 V, 43.2 V, 2

XP POWER IA4812S
XP POWER IA4812S
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IA4812S
Newark Part No.:
38K2314
Technical Datasheet:
See all Technical Docs
XP POWER IA4812S
XP POWER IA4812S

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
43.2V
Input Voltage DC Max:
52.8V
Output Power Max:
1W
Output Voltage - Output 1:
12V
No. of Outputs:
Output Voltage - Output 2:
-12V
Output Current - Output 1:
42mA
Output Current - Output 2:
42mA
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
6.09mm
Height:
10.16mm
Depth:
19.3mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
XP IA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor