Low

ECS65US12 - 

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 65 W, 12 V, 5.4 A

ECS65US12 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 65 W, 12 V, 5.4 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECS65US12
Newark Part No.:
67R9479
Product Range
ECS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
65W
:
12V
:
5.4A
:
-
:
-
:
-
:
-
:
-
:
-
:
80V
:
264V
:
Adjustable, Fixed
:
ECS Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECS65 Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I applications, the ECS65 range of single output AC-DC, 65W power supplies feature high power density in an industry standard 2 x 4" (51mm x 102mm) footprint. The 1.05" (27mm) high, 1U compatible high-density power supplies meet EN55022 Level B emissions with low earth leakage currents of 110µA at 115VAC or 210µA at 230VAC. Making these switchers ideal for industrial, IT and medical applications. The ECS65 series has single output versions from 12V to 48VDC which are adjustable by ±10%. They are dual fused for compliance with IEC60601-1 and with typical efficiencies at 88%, minimal waste heat is generated. The ECS65 delivers a full 65W of power up to 50°C and operates at up to 70°C with derating
  • IT & Medical Safety Approvals
  • 2 x MOPP with Risk Management File
  • <0.5 W No Load Input Power
  • 65 W - Convection Cooled
  • Industry Standard 2" x 4" Package
  • Class I & Class II Construction

Applications

Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
849 in stock

Each

1+ $44.00 5+ $42.68 10+ $41.36 25+ $39.60 100+ $36.96 More Less

54 in stock

Each

1+ $40.00 5+ $38.80 10+ $37.60 25+ $36.00 100+ $33.60 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/29/18

Contact me when back in stock

Alternatives Available

72K8452 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 60 W, 12 V, 5 A

24T5193 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 60 W, 12 V, 5 A

$35.00 $ 35.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $35.00
5 + $33.95
10 + $32.90
25 + $31.50
100 + $29.40
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a safety cover for open frame SMPS (part number ECS65US12)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with this SMPS is ECM40/60 COVER from XP Power.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:11.402-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_67R9479, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.