Low

ECS60US24 - 

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 60 W, 24 V, 2.5 A

ECS60US24 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 60 W, 24 V, 2.5 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECS60US24
Newark Part No.:
24T5195
Product Range
ECS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
60W
:
24V
:
2.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
80V
:
264V
:
Adjustable, Fixed
:
ECS Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECS25, 45 & 60 Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies feature very high convection cooled power density in an industry leading 2" x 3" (51mm x 76.2mm) footprint. The very low profile, 1U compatible supplies meet EN55011/22 Level B conducted emissions with low earth leakage currents of 80µA at 115VAC or 160µA at 230VAC. Making these switchers ideal for industrial, IT and medical applications. The series has single output versions from 5V to 48VDC, adjustable by ±10%. They are dual fused for compliance with IEC60601-1 and efficiency up to 89%, so minimal excess heat is generated. They will deliver up to 60W of power at 50°C and up to 70°C with derating.
  • IT & Medical 3rd Edition Safety Approvals
  • 2 x MOPP with Risk Management File
  • Very Small 3" x 2" x 0.95" Package
  • <0.3 W No Load Input Power
  • 25, 45 & 60 W - Convection Cooled
  • Class I & Class II Installations

Applications

Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
431 in stock

Each

1+ $44.00 5+ $42.68 10+ $41.36 25+ $39.60 100+ $36.96 More Less

38 in stock

Each

1+ $55.00 5+ $53.35 10+ $51.70 25+ $49.50 100+ $46.20 More Less

0

Each

1+ $35.00 5+ $33.95 10+ $32.90 25+ $31.50 100+ $29.40 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

34 Further stock expected to ship on Aug 6, 2018

More stock available week commencing 10/29/18
$40.00 $ 40.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.00
5 + $38.80
10 + $37.60
25 + $36.00
100 + $33.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable safety cover for PSU (part number ECS60US24)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover for this PSU is ECS25-60 COVER from XP Power.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:58.504-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_24T5195, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.