Low

XP POWER  ECM60UT32  AC/DC Open Frame Power Supply, Medical, Fixed, 60W, 5V, 8A, 24V, 1.5A, -12V, 500mA

XP POWER ECM60UT32

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage AC Max:
264 V
Input Voltage AC Min:
90 V
No. of Outputs:
3
No. of Outputs:
3 Output
Output Current - Output 1:
8 A
Output Current - Output 2:
1.5 A
Output Current - Output 3:
500 mA
Output Current - Output 4:
-
Output Power Max:
60 W
Output Voltage - Output 1:
5 V
Output Voltage - Output 2:
24 V
Output Voltage - Output 3:
-12 V
Output Voltage - Output 4:
-
Power Supply Output Type:
Fixed
Product Range:
ECM Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

AC/DC, 60W Open-Frame Power Supply

XP POWER

0

Price for: Each

1+ $48.00 5+ $46.56 10+ $45.12 25+ $43.20 More pricing

 
Buy

Associated Products