Low

XP POWER  ECL25US05-S  AC-DC CONVERTER, ENCLOSED, 1 O/P, 25W, 5A, 5V, SCREW TERMINAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 52R2699
  • Manufacturer Part No ECL25US05-S

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Current Max: 5A
  • Output Current Max: 5A
  • Output Power Max: 25W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Features:

  • Ultra Compact Size
  • Encapsulated Chassis Mount
  • Screw Terminals
  • DIN Clip Options
  • 0.3W No Load Input Power
  • Class II Construction
  • Peak Load Capability

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1524
  •  131/1529

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Unit Price: $52.38

Buy

Price

Quantity List Price
5 - 9 $52.38
10 - 24 $50.76
25 - 99 $48.60
100 - 499 $45.36
500+ $42.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35R0591
ECL25US05-S

ECL25US05-S

XP POWER

PSU, SCREW TERMINAL, 25W, 5V

PSU, SCREW TERMINAL, 25W, 5V; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; Output Voltage Nom.:5V; Output Current Max:5A; Output Power Max:25W; SVHC:No SVHC (16-Jun-2014); Applications:General ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $49.22 5+ $48.25 10+ $47.28 25+ $46.34 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Associated Products


Customers Also Bought