Low

ECL15US12-T - 

AC/DC Open Frame Power Supply (PSU), Chassis Mount, 1 Output, 15 W, 12 V, 1.25 A

ECL15US12-T - AC/DC Open Frame Power Supply (PSU), Chassis Mount, 1 Output, 15 W, 12 V, 1.25 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECL15US12-T
Newark Part No.:
32M6296
Product Range
ECL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
15W
:
12V
:
1.25A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
264V
:
Adjustable, Fixed
:
ECL Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ultra Compact Size
  • Single, Dual & Triple Outputs
  • Open Frame PCB & Chassis Mount
  • Encapsulated PCB & Chassis Mount
  • Less Than 0.3W No Load Input Power
  • Peak Load Capability
  • Class II Construction

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$27.00 $ 27.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.00
5 + $26.19
10 + $25.38
25 + $24.30
100 + $22.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.