Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- XP POWER
- Newark Part Number:
- 24T5141
- Manufacturer Part No:
- ECE40US12
-
- Technical Data Sheet (94.32KB) EN
Product Information
- AC-DC CONV, PCB MOUNT, 1 O/P, 40W, 3.33A, 12V
- Power Supply Output Type: Fixed
- Input Voltage VAC: 85V to 264V
- No. of Outputs: 1
- Output Voltage Nom.: 12V
- Output Current Max: 3.33A
- Output Power Max: 40W
- Depth: 78.7mm
- Width: 38.1mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1525 / 1301537 / 129
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $61.95
Price
| Qty | Price |
|---|---|
| 1 - 4 | $61.95 |
| 5 - 9 | $60.10 |
| 10 - 24 | $58.24 |
| 25 - 99 | $55.76 |
| 100 - 499 | $52.04 |
| 500+ | $48.33 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


