Low

XP POWER  ECE05US12  AC/DC PCB Mount Power Supply, Compact, Fixed, 1 Output, 85 V, 264 V, 5 W, 12 V

XP POWER ECE05US12
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECE05US12
Newark Part No.:
89T3515
Product Range
ECE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Ultra Compact Size, from 1"x1"
  • Encapsulated PCB Mount
  • Class II Construction
  • <0.3 W No Load Input Power
  • Peak Load Capability

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
5W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
410mA
Output Current - Output 2:
-
Width:
25.4mm
Height:
15.24mm
Depth:
25.4mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
ECE Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products