Low

XP POWER  DNR60US05  AC/DC DIN Rail Power Supply, Industrial, Fixed, 1 Output, 85 VAC, 264 VAC, 50 W, 5 VDC

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DNR60US05
Newark Part No.:
19P1930
Product Range
DNR05-60 Series
Technical Datasheet:
See all Technical Docs
XP POWER DNR60US05
XP POWER DNR60US05
360°

The actual product may differ from image shown

Product Overview

  • Rugged Design for Industrial Applications
  • DC OK 24 V Models
  • Up to 92% Efficiency
  • Wide Input Range
  • Wide Adjustment Range
  • International Safety Approvals
  • Full Power to +60°C
  • Overvoltage and Overload Protection

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85VAC
Input Voltage AC Max:
264VAC
Output Power Max:
50W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
5VDC
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
10A
Output Current - Output 2:
-
Product Range:
DNR05-60 Series
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
To Be Advised
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products