Low

DNR30US05 - 

AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 30 W, 5 VDC, 6 A

DNR30US05 - AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 30 W, 5 VDC, 6 A
DNR30US05 - AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 30 W, 5 VDC, 6 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DNR30US05
Newark Part No.:
19P1925
Product Range
DNR05-60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
30W
:
5VDC
:
6A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Fixed
:
DNR05-60 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Rugged Design for Industrial Applications
  • DC OK 24 V Models
  • Up to 92% Efficiency
  • Wide Input Range
  • Wide Adjustment Range
  • International Safety Approvals
  • Full Power to +60°C
  • Overvoltage and Overload Protection

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

93 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

11 Further stock expected to ship on Jun 10, 2018

More stock available week commencing 7/23/18
$38.00 $ 38.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.00
5 + $36.86
10 + $35.72
25 + $34.20
100 + $31.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.