Low

DLG100PS36 - 

LED Driver, Constant Voltage & Current, 100 W, 36 V, 2.8 A, Constant Current, Constant Voltage

DLG100PS36 - LED Driver, Constant Voltage & Current, 100 W, 36 V, 2.8 A, Constant Current, Constant Voltage

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLG100PS36
Newark Part No.:
34T4690
Product Range
DLG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100W
:
36V
:
2.8A
:
Constant Current, Constant Voltage
:
90V
:
305V
:
DLG Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • AC Input LED Driver
  • Constant Voltage & Current Operation
  • High Power Factor
  • High Efficiency
  • Water Proof to IP67
  • High Input Voltage Range

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$68.00 $ 68.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $68.00
5 + $65.96
10 + $63.92
25 + $61.20
100 + $57.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.