Low

DLE60PS24 - 

LED Driver, Constant Voltage & Current, 60 W, 24 V, 2.5 A, Constant Current, Constant Voltage, 90 V

XP POWER DLE60PS24

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLE60PS24
Newark Part No.:
47X2574
Product Range
DLE60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.5A
:
60W
:
Constant Current, Constant Voltage
:
24V
:
90V
:
DLE60 Series
:
305V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DLE60 series 60W AC/DC LED Power Supply incorporate universal input with active power factor correction in a two power stage design, eliminating flicker while providing a high efficiency solution. Designed as a class II isolation product, without the need for a safety earth, DLE series LED drivers are also approved as a class 2 limited power sources, making them suitable for a wide range of applications. Dimmable constant current versions are available with the facility for PWM, voltage and resistance programming.
  • Waterproof
  • Constant current dimming versions
  • High efficiency
  • >0.9 Typical power factor
  • 1.5 seconds Maximum start up delay
  • 20ms Minimum hold up output time

Applications

Power Management, Industrial