XP POWER  DLE35PS12  AC/DC LED Power Supply, Constant Voltage & Current, DLE35 Series, 90 V, 305 V, 30 W, 2.5 A, 12 V

XP POWER DLE35PS12

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 47X2563
  • Manufacturer Part No DLE35PS12

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Input Voltage Max: 305V
  • Input Voltage Min: 90V
  • LED Driver Mode: Constant Current, Constant Voltage
  • Output Current: 2.5A
  • Output Power Max: 30W
  • Output Voltage Max: 12V
  • Product Range: DLE35 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/1549

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.30 $26.3

Buy

Price

Quantity List Price
1 - 4 $26.30
5 - 9 $25.52
10 - 24 $24.73
25 - 99 $23.67
100 - 499 $22.10
500+ $20.52
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought