XP POWER  DLA50PS12-V  AC/DC LED Power Supply, Constant Voltage, DLA Series, 90 V, 264 V, 50 W, 3 A, 12 V

XP POWER DLA50PS12-V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52R2649
  • Manufacturer Part No DLA50PS12-V

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Depth: 34.5mm
  • Height: 34.5mm
  • Input Voltage Max: 264V
  • Input Voltage Min: 90V
  • LED Driver Mode: Constant Voltage
  • No. of Outputs: 1
  • Output Current: 3A
  • Output Power Max: 50W
  • Output Voltage Max: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • Product Range: DLA Series
  • SVHC: To Be Advised
  • Width: 42.5mm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 34T4697 - AC/DC LED Power Supply, Constant Voltage & Current, DLG Series, 90 V, 305 V, 50 W, 2.1 A, 24 V
  • 34T4696 - AC/DC LED Power Supply, Constant Voltage & Current, DLG Series, 90 V, 305 V, 50 W, 4.2 A, 12 V

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34T4697
DLG50PS24

DLG50PS24

XP POWER

AC/DC LED Power Supply, Constant Voltage & Current, DLG Series, 90 V, 305 V, 50 W, 2.1 A, 24 V

15 

Price for: Each 1

1+ $44.00 5+ $42.68 10+ $41.36 25+ $39.60

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/20/16
34T4696
DLG50PS12

DLG50PS12

XP POWER

AC/DC LED Power Supply, Constant Voltage & Current, DLG Series, 90 V, 305 V, 50 W, 4.2 A, 12 V

0

Price for: Each 1

1+ $44.00 5+ $42.68 10+ $41.36 25+ $39.60

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought