XP POWER  DLA150PS12-V  AC/DC LED Power Supply, Constant Voltage, 90 V, 305 V, 150 W, 12.5 A, 12 V

XP POWER DLA150PS12-V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52R2642
  • Manufacturer Part No DLA150PS12-V

Product Information


  • Product Range -
  • Input Voltage Min 90V
  • Input Voltage Max 305V
  • Output Power Max 150W
  • Output Current 12.5A
  • Output Voltage Max 12V
  • LED Driver Mode Constant Voltage
  • Power Supply Output Type Fixed
  • Output Voltage Nom. 12V
  • Depth 40 mm
  • Width 67.5 mm
  • Height 46 mm
  • No. of Outputs 1
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 34T4693 - AC/DC LED Power Supply, Constant Voltage & Current, DLG Series, 90 V, 305 V, 150 W, 6.3 A, 24 V
  • 34T4692 - AC/DC LED Power Supply, Constant Voltage & Current, DLG Series, 90 V, 305 V, 132 W, 11 A, 12 V
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34T4693
DLG150PS24

DLG150PS24

XP POWER

AC/DC LED Power Supply, Constant Voltage & Current, DLG Series, 90 V, 305 V, 150 W, 6.3 A, 24 V

Availability:​ 6  

Price for: Each

1+ $74.40 5+ $72.17 10+ $69.94 25+ $66.96 More pricing

Buy

see cut-off times

More stock available week commencing 8/29/16
34T4692
DLG150PS12

DLG150PS12

XP POWER

AC/DC LED Power Supply, Constant Voltage & Current, DLG Series, 90 V, 305 V, 132 W, 11 A, 12 V

Availability:​ 0

Price for: Each

1+ $74.40 5+ $72.17 10+ $69.94 25+ $66.96 More pricing

Buy
    More stock available week commencing 8/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought