Low

XP POWER  BCS155PS27-C  AC-DC CONVERTER, ENCLOSED, 2 O/P, 155W

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: XP POWER
  • Newark Part No.: 29X2188
  • Manufacturer Part No BCS155PS27-C

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 2
  • Output Current - Output 1: 5.6A
  • Output Current - Output 3: -
  • Output Current 2: 2.1A
  • Output Current 4: -
  • Output Current Max: 5.6A
  • Output Current Max: 5.6A, 2.1A
  • Output Power Max: 155W
  • Output Voltage - Output 1: 27.6V
  • Output Voltage 2: 27.6V
  • Output Voltage 3: -
  • Output Voltage 4: -
  • Output Voltage Nom.: 27.6V, 27.6V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/7/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $94.00

Buy

Price

Quantity List Price
1 - 4 $94.00
5 - 9 $91.18
10 - 24 $88.36
25 - 99 $84.60
100 - 499 $78.96
500+ $73.32

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought